232-241/005-000 | WAGO

Female connector for terminal block, 232-241/005-000

Order No.: 43P6863
EAN: 4055143031479
MPN:
232-241/005-000
Series: 232
232-241/005-000 WAGO Terminals Accessories Image 1
232-241/005-000 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
12.8044 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.7810 €
50 pcs.
10.7219 €
100 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 232-241/005-000, Wago

Female connector with angled long pins 11-pole pitch 5 mm codable grey

Technical specifications
Geeignet für Reihenklemme
Zubehörart Federleiste
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes