232-242/005-000/039-000 | WAGO
Female connector for terminal block, 232-242/005-000/039-000
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
10 pcs.
13.3637 €
50 pcs.
12.1618 €
100 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 232-242/005-000/039-000, Wago
Female connector with angled long pins and locking pawls 12-pole pitch 5 mm / 0.197 mm codable mating direction horizontal with 2 locking pawls 0,6x1 mm grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | female connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |