232-242/005-000 | WAGO
Female connector for terminal block, 232-242/005-000
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.8044 €
50 pcs.
11.6620 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 232-242/005-000, Wago
Female connector with angled long pins 12-pole pitch 5 mm / 0.197 mm 0.6x1 mm codable mating direction horizontal with 2 detents with coding lug with detent grey
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Federleiste |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |