232-244/005-000 | WAGO

Female connector for terminal block, 232-244/005-000

Order No.: 43P6880
EAN: 4055143031486
MPN:
232-244/005-000
Series: 232
232-244/005-000 WAGO Terminals Accessories Image 1
232-244/005-000 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.7679 €
50 pcs.
13.4470 €
100 pcs.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 232-244/005-000, Wago

Female connector with angled long pins 14-pin Spacing 5 mm codable grey

Technical specifications
Geeignet für Reihenklemme
Zubehörart Federleiste
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes