236-335 | WAGO
Operating tool for connection terminal, 236-335
Unit Price (€ / pc.)
2.9750 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating tool, 236-335, WAGO
Operating tool, Gray, Depth: 60 mm, Pin spacing: 2.5 mm
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Betätigungswerkzeug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |