249-112 | WAGO
Test adapter, RM 7.5 mm for series 255, 256, 257, 249-112
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8314 €
50 pcs.
4.4863 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test plug adapter, 249-112, WAGO
Test plug adapter, suitable for 255, 256, 257 Series PCB terminal blocks, 1-pole, Pin spacing 7.5 mm / 0.295 in, gray.
Technical specifications
Version | RM 7.5 mm | |
Suitable for | series 255, 256, 257 | |
Accessory Type | test adapter |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |