249-113 | WAGO
Test adapter, RM 7.62 mm for series 255, 256, 257, 249-113
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8314 €
50 pcs.
4.4863 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test plug adapter, 249-113, WAGO
Test plug adapter, suitable for 255, 256, 257 Series PCB terminal blocks, 1-pole, Pin spacing 7.62 mm / 0.3 in, orange.
Technical specifications
Zubehörart | Prüfadapter | |
Ausführung | RM 7,62 mm | |
Geeignet für | Serie 255, 256, 257 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |