249-114 | WAGO

Test adapter, RM 10 mm for series 255, 256, 257, 249-114

Order No.: 44P9912
EAN: 4045454306854
MPN:
249-114
Series: 249
249-114 WAGO Terminals Accessories Image 1
249-114 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8314 €
50 pcs.
4.4863 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test plug adapter, 249-114, WAGO

Test plug adapter, suitable for 255, 256, 257 Series PCB terminal blocks, 1-pole, Pin spacing 10 mm / 0.394 in, gray.

Technical specifications
Zubehörart Prüfadapter
Ausführung RM 10 mm
Geeignet für Serie 255, 256, 257
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No