264-367 | WAGO
Partition wall for connection terminal, 264-367
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Seperator plate, 264-367, Wago
Partition wall Ex e/Ex i 4 mm thick 66 mm wide orange
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Trennwand |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |