264-402 | WAGO
Insertion bridge for PCB terminal, 264-402
Unit Price (€ / pc.)
0.3689 € *
Available: 21 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper bar, insulated, Wago 264-402
2-pole, for reducing the terminating cross-section to 1.5 mm².
Rated current: 16 A
Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |