279-422 | WAGO
Cross jumper for connection terminal, 279-422
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Corresponding insulated horizontal jumpers, type 279-.. bis 284-.
Rc denotes the rated current. The olive-green version is also particularly suitable for the ground terminals.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 279-422, for 1.5 mm², rc 15 A, olive-green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |