280-331 | WAGO

End/Intermediate plate for terminal block, 280-331

Order No.: 09P0027
EAN: 4017332292221
MPN:
280-331
Series: 280
280-331 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 280-331, WAGO

End and intermediate plate, 2.5 mm thick, orange

Technical Data

  • Colour: orange
  • Width: 2.5 mm
  • Height: 28 mm
  • Depth: 50 mm
  • Weight: 2.7 g
Technical specifications
Suitable for Reihenklemme
Accessory Type Abschluss-/Zwischenplatte
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes