280-801/281-416 | WAGO
Component plug for connection terminal, 280-801/281-416
Unit Price (€ / pc.)
10.9956 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
LED module, 280-801/281-416, Wago
LED chip with red LED 5 mm wide AC/DC 48 V gray
Technical specifications
Suitable for | connection terminal | |
Accessory Type | Component plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |