280-801/281-741 | WAGO

Component plug, 2 pole, 5 mm, 180R resistor for terminal block, 280-801/281-741

Order No.: 44P9833
EAN: 4055143768498
MPN:
280-801/281-741
Series: 280
280-801/281-741 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.6045 €
25 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component plug, 280-801/281-741, WAGO

Component plug, for carrier terminal blocks, 2-pole, with 180R resistor, 5 mm wide, gray.

Technical specifications
Zubehörart Bauelementestecker
Ausführung 2-polig, 5 mm, 180R Widerstand
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No