280-801/281-937 | WAGO
Component plug, 2 pole, 5 mm, 5K36 resistor for terminal block, 280-801/281-937
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9127 €
25 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component plug, 280-801/281-937, WAGO
Component plug, 2-pole, with 5K36 resistor, 5 mm wide, gray.
Technical specifications
Zubehörart | Bauelementestecker | |
Ausführung | 2-polig, 5 mm, 5K36 Widerstand | |
Geeignet für | Reihenklemme |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |