280-801/281-941 | WAGO

Component plug, 2 pole, 5 mm, 1K47 resistor for terminal block, 280-801/281-941

Order No.: 44P9818
EAN: 4055143032469
MPN:
280-801/281-941
Series: 280
280-801/281-941 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9127 €
25 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component plug, 280-801/281-941, WAGO

Component plug, 2-pole, with 1K47 resistor, 5 mm wide, gray.

Technical specifications
Zubehörart Bauelementestecker
Ausführung 2-polig, 5 mm, 1K47 Widerstand
Geeignet für Reihenklemme
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No