280-802/281-743 | WAGO
Component plug, 2 pole, 10 mm, 1K5 resistor for terminal block, 280-802/281-743
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
16.5410 €
25 pcs.
15.2201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component plug, 280-802/281-743, WAGO
Component plug, 2-pole, with 1K5 resistor, 10 mm wide, gray.
Technical specifications
Zubehörart | Bauelementestecker | |
Ausführung | 2-polig, 10 mm, 1K5 Widerstand | |
Geeignet für | Reihenklemme |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |