280-803/281-416 | WAGO
Component plug for connection terminal, 280-803/281-416
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1499 €
50 pcs.
11.0551 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED module, 280-803/281-416, Wago
LED chip with red LED 10 mm wide AC/DC 48 V gray
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Bauteil-Stecker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |