280-850 | WAGO
Fuse plug for connection terminal, 280-850
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fuse plug, 280-850, WAGO
Fuse plug, with soldered miniature fuse, 250 mA FF, 5 mm wide, gray
Technical Data
- Colour: gray
- Width: 5 mm
- Weight: 2.7 g
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Sicherungsstecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |