281-311 | WAGO
End/Intermediate plate for terminal block, 281-311
Unit Price (€ / pc.)
0.5712 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 281-311, WAGO
End and intermediate plate, 2.5 mm thick, gray
Technical Data
- Colour: gray
- Width: 2.5 mm
- Height: 55.3 mm
- Depth: 60 mm
- Weight: 3.4 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |