281-313 | WAGO
End plate for connection terminal, 281-313
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding end and intermediate plates, type 280-../281-.
Color: orange. Thickness: 2.5 mm, 2.0 mm dividers for 4.0 mm².
Technical attributes (type, rated cross-section, version): 281-313, end plate for 4.0 mm²
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |