281-322 | WAGO
Separating plate for feed through terminal, 281-322
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding projecting dividers for through-terminals and protective ground terminals, type 280-.. bis 284-.
Color: orange. Thickness: 2.0 mm.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 281-322, for 4.0 mm²
Technical specifications
Suitable for | Durchführungsklemme | |
Accessory Type | Trennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |