281-402 | WAGO
Cross jumper for PCB terminal, 281-402
Unit Price (€ / pc.)
0.4046 € *
Available: 32 pcs.
Next delivery: 150 pcs. on 2025-05-09
Leadtime: 3 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulated horizontal jumpers, type 281-.
Rated cross-section: 4.0 mm²
Rated current: 32 A
Color: gray
Type: 281-402
Technical specifications
Suitable for | Leiterplattenklemme | |
Accessory Type | Querbrücke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |