281-422 | WAGO

Cross jumper for connection terminal, 281-422

Order No.: 09H683
EAN: 4044918253543
MPN:
281-422
Series: 281
281-422 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulated horizontal jumpers, type 280-../281-.

Rc denotes the rated current. The olive-green version is also particularly suitable for the ground terminals.

Technical attributes (type, rated cross-section, version): 281-422, for 4.0 mm², rc 32 A, olive-green

Technical specifications
Suitable for Anschlussklemme
Accessory Type Querbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes