281-512/281-501 | WAGO
Fuse plug for terminal block, 281-512/281-501
Unit Price (€ / pc.)
11.6144 € *
Available: 48 pcs.
Leadtime: 10 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.6862 €
50 pcs.
9.8294 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 281-512/281-501, WAGO
Fuse plug, with pull-tab for miniature metric fuses 5 x 20 mm and 5 x 25 mm, with LED indicator, 24 V AC/DC, 6 mm wide, gray
Technical Data
- Colour: gray
- Width: 6 mm
- Weight: 6.7 g
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Sicherungsstecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |