282-317 | WAGO
End/Intermediate plate for terminal block, 282-317
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 282-317, WAGO
End and intermediate plate, 4 mm thick, orange
Technical Data
- Colour: orange
- Width: 2.5 mm
- Height: 31.5 mm
- Depth: 62 mm
- Weight: 4.9 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschluss-/Zwischenplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |