282-339 | WAGO

End/Intermediate plate for terminal block, 282-339

Order No.: 09P0040
EAN: 4017332291576
MPN:
282-339
Series: 282
282-339 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 282-339, WAGO

End and intermediate plate, 2.5 mm thick, orange

Technical Data

  • Colour: orange
  • Width: 2.5 mm
  • Height: 32.5 mm
  • Depth: 92.8 mm
  • Weight: 4.9 g
Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschluss-/Zwischenplatte
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes