283-328 | WAGO
End/Intermediate plate, 2.5 mm, orange for terminal block, 283-328
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 283-328, Wago
End and intermediate plate 2.5 mm thick orange
Technical specifications
Accessory Type | Abschluss-/Zwischenplatte | |
Version | 2,5 mm, orange | |
Suitable for | Reihenklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |