283-402 | WAGO

Cross jumper for connection terminal, 283-402

Order No.: 09H686
EAN: 4044918396325
MPN:
283-402
Series: 283
283-402 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4637 €
50 pcs.
1.3447 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulated horizontal jumpers, type 283-..

Rated cross-section: 16.0 mm²

Rated current: 70 A

Color: gray

Type: 283-402

Technical specifications
Suitable for Anschlussklemme
Accessory Type Querbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes