284-328 | WAGO

End/Intermediate plate, 2.5 mm, orange for terminal block, 284-328

Order No.: 09P0102
EAN: 4017332291637
MPN:
284-328
Series: 284
284-328 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 284-328, Wago

termination and intermediate plate 2.5 mm thick orange

Technical specifications
Accessory Type Abschluss-/Zwischenplatte
Version 2,5 mm, orange
Suitable for Reihenklemme
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes