285-407 | WAGO
Power tap for connection terminal, 285-407
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3201 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power tap, 285-407, WAGO
Power tap for 95 mm² high-current tbs, 10,00 mm², Gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Stromabgriff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |