285-427 | WAGO
Potential tap for terminal block, 285-427
Unit Price (€ / pc.)
2.8560 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5585 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power tap, 285-427, WAGO
Power tap for 35 mm² high-current tbs, Module width 8 mm, 6,00 mm², gray
Technical Data
- Colour: gray
- Width: 8 mm
- Weight: 9.3 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Potentialabgriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |