285-447 | WAGO
Potential tap for terminal block, 285-447
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1773 €
50 pcs.
2.8917 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power tap, 285-447, WAGO
Power tap for 50 mm² high-current tbs, Module width 16 mm, 6,00 mm², gray
Technical Data
- Colour: gray
- Width: 16 mm
- Weight: 13 g
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Potentialabgriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |