289-105 | WAGO
Component module for PCB terminal, 289-105
Unit Price (€ / pc.)
88.7502 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Component module, 289-105, WAGO
Component module with diode, with 9 positions, 2.50 mm²
Technical specifications
Suitable for | Leiterplattenklemme | |
Accessory Type | Bauteilmodul |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |