294-383 | WAGO
Strain relief plate for female connector, 294-383
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate, 294-383, Wago
Strain relief plate for single wires: min. 3 x 0.5 mm², max. 5 x 2.5 mm² or 7 x 1.5 mm² for Series 294 white
Technical specifications
Suitable for | female connector | |
Accessory Type | strain relief plate |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |