711-109 | WAGO

Partition wall for connection terminal, 711-109

Order No.: 44P1772
EAN: 4017332637626
MPN:
711-109
Series: 711
WAGO
711-109 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, 711-109, WAGO

Spacer, Gray, Width: 7.5 mm, Height: 35.1 mm, Depth: 23.5 mm

Technical specifications
Suitable for connection terminal
Accessory Type partition wall
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes