721-164/003-000 | WAGO

Pin header for terminal block, 721-164/003-000

Order No.: 44P2579
EAN: 4044918905671
MPN:
721-164/003-000
Series: 721
WAGO
721-164/003-000 WAGO Terminals Accessories Image 1
721-164/003-000 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7731 €

Pin header, 721-164/003-000, WAGO

Pluggable connector for rail-mount terminal blocks equipped with Cage clamp connection. The pins can be touched when the connector is unplugged, so power should be supplied via terminal block.

Features

  • 100 % protected against mismating
  • With coding fingers
Technical specifications
Geeignet für Reihenklemme
Zubehörart Stiftleiste
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No