721-171/003-000 | WAGO
Pin header for terminal block, 721-171/003-000
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.9861 €
50 pcs.
4.5339 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 721-171/003-000, Wago
Male header with straight long pins 11-pole pitch 5 mm / 0.197 mm 100 % mismating protected 1,2x1,2 mm with side panels mating direction vertical light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin header | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |