727-267 | WAGO
4 level end plate, print 3-2-1-0--0-1-2-3, 7.62 mm thick, blue for terminal block, 727-267
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3681 €
25 pcs.
2.1658 €
100 pcs.
1.9397 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-level end plate, 727-267, WAGO
4-level end plate, Marking: 3-2-1-0--0-1-2-3, 7.62 mm thick, Blue.
Technical specifications
Ausführung | Aufdruck 3-2-1-0--0-1-2-3, 7,62 mm dick, blau | |
Geeignet für | Reihenklemme | |
Zubehörart | 4-Etagen-Abschlussplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |