745-145 | WAGO
PCB terminal block for connection terminal, 745-145
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2130 €
10 pcs.
0.1868 €
50 pcs.
0.1595 €
100 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 745-145, WAGO
End plate, with flange, Gray, Width: 7.3 mm, Height: 19 mm, Depth: 22.9 mm
Technical specifications
Suitable for | connection terminal | |
Accessory Type | PCB terminal block |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |