745-300/000-005 | WAGO

End plate, 1.6 mm thick, red for terminal block, 745-300/000-005

Order No.: 45P8236
EAN: 4055143820264
MPN:
745-300/000-005
Series: 745
WAGO
745-300/000-005 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.2190 €
500 pcs.
0.1964 €
1000 pcs.
0.1737 €
2000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

End plate, 745-300/000-005, WAGO

End plate, snap-fit type, 1.6 mm thick, red.

Technical specifications
Ausführung 1,6 mm dick, rot
Geeignet für Reihenklemme
Zubehörart Abschlussplatte
Logistics
Ursprungsland CH
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No