780-452 | WAGO

Ridge bridge for terminal block, 780-452

Order No.: 43P2126
EAN: 4044918270830
MPN:
780-452
Series: 780
780-452 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Staggered jumper, 780-452, WAGO

Staggered jumper, from 1 to 2, insulated, gray

Technical Data

  • Colour: gray
  • Width: 4.5 mm
  • Depth: 6 mm
  • Weight: 1.3 g
Technical specifications
Suitable for Reihenklemme
Accessory Type Schachtelbrücke
Logistics
Country of origin DE
Customs tariff number 85365005
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes