788-114 | WAGO
Ridge bridge for PCB terminal, 788-114
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Terminal and Terminal Block, 788-114, WAGO
Jumper, for jumper slot, 3-way, insulated
Technical Data
- Colour: white
- Width: 34.2 mm
- Height: 21.5 mm
- Depth: 3.1 mm
- Weight: 2.2 g
Technical specifications
Suitable for | Leiterplattenklemme | |
Accessory Type | Kammbrücke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |