788-117 | WAGO

Ridge bridge for PCB terminal, 788-117

Order No.: 43P2286
EAN: 4045454469405
MPN:
788-117
Series: 788
788-117 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0337 €
50 pcs.
4.5815 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessory for Terminal and Terminal Block, 788-117, WAGO

Jumper, for jumper slot, 8-way, insulated

Technical Data

  • Colour: white
  • Width: 109.2 mm
  • Height: 21.5 mm
  • Depth: 3.1 mm
  • Weight: 6.6 g
Technical specifications
Suitable for Leiterplattenklemme
Accessory Type Kammbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes