790-112 | WAGO

Carrier for connection terminal, 790-112

Order No.: 45P0811
EAN: 4045454325275
MPN:
790-112
Series: 790
790-112 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.0916 €
50 pcs.
8.2705 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier, 790-112, Wago

Support with discharge feet parallel to mounting rail 25 mm long Cu 10 mm x 3 mm suitable for shield clamp 790-108, 790-116 and shield connection clamps 791-111, 791-117

Technical specifications
Suitable for connection terminal
Accessory Type carrier
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead