790-134 | WAGO

Busbar, 10 x 3 mm, length 50 mm for connection terminals, 790-134

Order No.: 45P0815
EAN: 4045454229740
MPN:
790-134
Series: 790
790-134 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Busbar, 790-134, WAGO

busbar tin-plated 50 mm long Cu 10 mm x 3 mm

Technical specifications
Ausführung 10 x 3 mm, Länge 50 mm
Geeignet für Anschlussklemmen
Zubehörart Sammelschiene
Logistics
Ursprungsland DE
Zolltarifnummer 74071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes