793-472/000-023 | WAGO

Marker card for terminal block plug, 793-472/000-023

Order No.: 45P1039
EAN: 4017332011655
MPN:
793-472/000-023
Series: 793
793-472/000-023 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.7953 €
50 pcs.
5.2717 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

WMB marking card, 793-472/000-023, Wago

WMB-Multi-inscription system Imprint horizontal L1, L2, L3, N, PE, L1, L2, L3, N, PE (10x) for terminal width 5-17.5 mm 10 strips of 10 labels per card Continuous letters / symbols per strip green

Technical specifications
Geeignet für Klemmenleistenstecker
Zubehörart Markierungskarte
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes