793-504 | WAGO

Marker card for terminal block plug, 793-504

Order No.: 43P2400
EAN: 4017332529716
MPN:
793-504
Series: 793
793-504 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 83 pcs.
Leadtime: 3 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.7366 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

WMB marking card, 793-504, WAGO

WMB marking card, as card, MARKED, 21-30 (10x), not stretchable, Horizontal marking, snap-on type, white

Technical Data

  • Colour: white
  • Weight: 8.5 g
Technical specifications
Geeignet für Klemmenleistenstecker
Zubehörart Markierungskarte
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes