793-997/000-006 | WAGO
Marker card for terminal block plug, 793-997/000-006
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
WMB marking card, 793-997/000-006, Wago
WMB marking card vertical print Iin, Iin, Iout, Iout, 24V, 11, 12, 14, 0V, (10x) for relays for terminal width 5-17.5 mm 10 strips of 10 markers per card blue
Technical specifications
Geeignet für | Klemmenleistenstecker | |
Zubehörart | Markierungskarte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |