794-672/000-006 | WAGO

Marker card for terminal block plug, 794-672/000-006

Order No.: 45P1718
EAN: 4017332835664
MPN:
794-672/000-006
Series: 794
794-672/000-006 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.7953 €
50 pcs.
5.2717 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

WMB marking card, 794-672/000-006, Wago

WMB marking card Imprint vertical L1, L2, L3, N, PE, L1, L2, L3, N, PE (10x) for terminal width 5-17.5 mm 10 strips of 10 markers per card Continuous letters / symbols per strip blue

Technical specifications
Geeignet für Klemmenleistenstecker
Zubehörart Markierungskarte
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes